Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.8 m x 850mm
- RS Stock No.:
- 261-603
- Mfr. Part No.:
- 300829 XVTL-EP-85/18
- Brand:
- Eaton
Subtotal (1 unit)*
£103.73
(exc. VAT)
£124.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.73 |
*price indicative
- RS Stock No.:
- 261-603
- Mfr. Part No.:
- 300829 XVTL-EP-85/18
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 1.8m | |
| Width | 850mm | |
| Material | Metal | |
| Height | 1.73m | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 1.8m | ||
Width 850mm | ||
Material Metal | ||
Height 1.73m | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton insulating surround is designed to offer exceptional protection and support for electrical installations. Fabricated from high-quality materials, it is specifically engineered for use in switch and control gear applications. Its dimensions of 1800 mm in height and 850 mm in width make it a versatile choice for various settings. Featuring a sleek powder-spray painted finish in RAL7035, this product not only reinforces structural integrity but also complements the aesthetic of modern environments. With its robust construction and included installation accessories, it ensures an efficient installation process, while the focus on compliance meets industry standards for safety and performance. This insulating surround seamlessly integrates into existing frameworks, offering a reliable solution that enhances both functionality and design.
Constructed from durable steel for long-lasting performance
Compatible with a variety of installation scenarios
Includes installation accessories for ease of setup
Adheres to RoHS compliance for environmental safety
Powder-spray painted finish enhances durability and appeal
Optimises space with its compact dimensions suitable for various applications
Provides excellent insulation and protection for electrical components
Related links
- Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.8 m x 115mm
- Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.1 m x 155mm
- Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.35 m x 1.8m
- Eaton xEffect Series Steel Cabinet 1.83 m x 630 mm x 850mm
- Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 850mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 430 mm x 850mm
- Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 850 mm 2 m
