Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 50 mm x 150 mm x 85mm

Subtotal (1 unit)*

£32.30

(exc. VAT)

£38.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.30

*price indicative

RS Stock No.:
256-126
Mfr. Part No.:
266804 NZM3-XIPK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Finger Guard

Product Type

Enclosure Accessory

Length

150mm

For Use With

Cover NZM1-XKSA

Width

85mm

Height

50mm

IP Rating

IP2X

Series

NZM

Standards/Approvals

IEC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton protective accessory from the Eaton Moeller series is designed to enhance the safety of circuit breakers, offering outstanding protection against finger contact with its IP2X rating. Specifically compatible with three-pole configurations, this accessory streamlines installation while adding an extra layer of security for users. Built with flexibility in mind, it supports a modular design that simplifies various applications worldwide. The lightweight design allows for easy handling, whether in a professional environment or for personal usage. Its rigorous compliance with international standards ensures reliability and peace of mind for all users.

IP2X protection ensures user safety against accidental contact

Modular design allows for easy integration into existing systems

Lightweight construction enhances ease of handling

Compliant with IEC and RoHS standards for environmental assurance

Versatile use with multiple circuit breaker types including NZM3, PN3, and N3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy