Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 130 mm x 60mm
- RS Stock No.:
- 254-028
- Mfr. Part No.:
- 266745 NZM1-4-XIPK
- Brand:
- Eaton
Subtotal (1 unit)*
£23.90
(exc. VAT)
£28.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.90 |
*price indicative
- RS Stock No.:
- 254-028
- Mfr. Part No.:
- 266745 NZM1-4-XIPK
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Finger Guard | |
| Product Type | Enclosure Accessory | |
| Length | 130mm | |
| For Use With | Terminal Box | |
| Width | 60mm | |
| Height | 30mm | |
| IP Rating | IP2X | |
| Series | NZM | |
| Standards/Approvals | RoHS, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Finger Guard | ||
Product Type Enclosure Accessory | ||
Length 130mm | ||
For Use With Terminal Box | ||
Width 60mm | ||
Height 30mm | ||
IP Rating IP2X | ||
Series NZM | ||
Standards/Approvals RoHS, IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Eaton Moeller series NZM is a premium quality four-pole moulded case circuit breaker designed for comprehensive electrical protection. This model is configured to meet rigorous safety and efficiency standards, making it an ideal choice for various industrial applications. With an IP2X degree of protection, it safeguards users from accidental contact with live parts while ensuring robust operational integrity. Built to enhance your electrical systems, this circuit breaker seamlessly integrates into environments requiring reliable and ongoing performance. As part of Eaton's commitment to innovation, this circuit breaker also features an advanced design optimised for minimal temperature rise and mechanical resilience, ensuring durability under demanding conditions. The NZM series stands out due to its exceptional electromagnetic compatibility and compliance with international standards, providing peace of mind and redefining reliability for electrical installations.
Ensures user safety with IP2X protection against accidental contact
Optimised design for minimal temperature rise enhances operational stability
Four-pole configuration offers broad compatibility for various applications
Built to meet international compliance standards, boosting confidence in performance
Designed for mechanical resilience, ensuring long-term durability in demanding conditions
Features advanced electromagnetic compatibility for improved performance
Easy integration within existing electrical systems, streamlining installation processes
Related links
- Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 145 mm x 70mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 50 mm x 190 mm x 85mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 110 mm x 70mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 50 mm x 150 mm x 85mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 75 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 50 mm x 60mm
- Eaton NZM Circuit Breaker Accessory 3-Pole
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 35 mm x 75 mm x 75mm
