Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 145 mm x 70mm
- RS Stock No.:
- 255-646
- Mfr. Part No.:
- 266774 NZM2-4-XIPK
- Brand:
- Eaton
Subtotal (1 unit)*
£28.23
(exc. VAT)
£33.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.23 |
*price indicative
- RS Stock No.:
- 255-646
- Mfr. Part No.:
- 266774 NZM2-4-XIPK
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Finger Guard | |
| Product Type | Enclosure Accessory | |
| Length | 145mm | |
| For Use With | Terminal Box | |
| Width | 70mm | |
| Height | 30mm | |
| IP Rating | IP2X | |
| Series | NZM | |
| Standards/Approvals | IEC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Finger Guard | ||
Product Type Enclosure Accessory | ||
Length 145mm | ||
For Use With Terminal Box | ||
Width 70mm | ||
Height 30mm | ||
IP Rating IP2X | ||
Series NZM | ||
Standards/Approvals IEC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton NZM molded case circuit breaker represents a pinnacle of safety and reliability in electrical distribution systems. Designed for versatile applications, this innovative device ensures protection against contact with a finger, boasting an IP2X rating. With a compact design tailored for the Eaton Moeller series, the NZM series offers seamless integration and exceptional performance. Its modular functionality enhances installation efficiency, and its robust specifications cater to diverse operational requirements, making it an essential component for modern electrical systems. Additionally, the device is engineered to meet rigorous standards, ensuring long-lasting durability and compliance across various industries.
IP2X protection ensures safety against unintended contact
Flexibly designed for modularity in diverse applications
Compliant with IEC standards for added trust
Suitable for both four-pole configurations and box terminals
Constructed to withstand mechanical and thermal stresses
Lightweight design minimises installation efforts
Enhanced corrosion resistance for increased lifespan
Accommodates a vast array of usage scenarios globally
Related links
- Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 130 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 110 mm x 70mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 50 mm x 190 mm x 85mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 50 mm x 150 mm x 85mm
- Eaton NZM Series Connection Terminal for Use with N(S)2-4 PN2-4 100 mm x 145 mm x 90mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 35 mm x 75 mm x 75mm
- Eaton NZM Series Copper Connection Terminal for Use with N(S)2(-4) PN2(-4) 45 mm x 60 mm x 70mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 45 mm x 60 mm x 70mm
