Eaton Copper Connection Terminal for Use with N(S)2(-4), NZM2(-4), PN2(-4), 60 x 45 x 70mm

Subtotal (1 unit)*

£41.92

(exc. VAT)

£50.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.92

*price indicative

RS Stock No.:
255-642
Mfr. Part No.:
266756 NZM2-4-250-XKC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Connection Terminal

Length

60mm

For Use With

N(S)2(-4), NZM2(-4), PN2(-4)

Width

70mm

Material

Copper

Dimensions

60 x 45 x 70mm

COO (Country of Origin):
RO
The Eaton accessory from the Eaton Moeller series is designed for those seeking reliability and efficiency in low-voltage applications. The box terminal caters to four-pole configurations and accommodates amperage ratings of up to 300 A. With robust construction, it integrates seamlessly into existing systems, ensuring versatility across a broad range of applications. Its compact design makes it ideal for installations where space is at a premium while still delivering exceptional performance. Moreover, its compliance with international standards like IEC and RoHS ensures that it meets stringent safety and environmental criteria. This product is not just a component

it's a guarantee of quality and longevity, perfect for modern electrical requirements.

Innovative design allows for straightforward integration into existing setups
Manufactured to meet rigorous product standards for enhanced safety
Efficiently handles a variety of terminal capacities to suit different applications
Sculpted for easy installation, saving time and reducing complexity
Constructed with corrosion resistance to ensure longevity in various environments
Product weight and compact dimensions facilitate a lightweight installation process
Adheres to environmental rules, signifying a commitment to sustainability

Related links