Eaton Terminal for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 256-116
- Mfr. Part No.:
- 266754 +NZM2-4-250-XKCU
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.92
(exc. VAT)
£50.30
(inc. VAT)
- RS Stock No.:
- 256-116
- Mfr. Part No.:
- 266754 +NZM2-4-250-XKCU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a highly efficient four-pole molded case circuit breaker, designed specifically for high-performance applications. With an impressive amperage rating of 300A, this device ensures robust protection and excellent electrical reliability. Compactly constructed with a box terminal design enhancing installation flexibility, its professional-grade specifications guarantee compliance with rigorous industry standards. The NZM model is ideally suited for panel builders seeking dependable solutions for power distribution, providing invaluable heat dissipation data for optimal performance. In addition, the device's exemplary electromagnetic compatibility aligns with Eatons commitment to safety and innovation. With specific focus on connection capabilities, the NZM 266754 supports a wide range of cable configurations, making it a versatile choice for modern electrical systems.
Four-pole configuration enhances versatility in power distribution
Box terminal design allows for easier cable management and installation
Meets stringent international compliance standards, ensuring quality and safety
Robust thermal stability prevents overheating during operation
Offers multiple connection options to accommodate various cable sizes and types
Designed to provide detailed heat dissipation data for effective panel builder support
Equipped with exceptional mechanical function to withstand rigorous evaluations
Box terminal design allows for easier cable management and installation
Meets stringent international compliance standards, ensuring quality and safety
Robust thermal stability prevents overheating during operation
Offers multiple connection options to accommodate various cable sizes and types
Designed to provide detailed heat dissipation data for effective panel builder support
Equipped with exceptional mechanical function to withstand rigorous evaluations
Related links
- Eaton Terminal for use with N(S)2(-4) PN2(-4)
- Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Copper Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Eaton Connection Terminal for Use with N(S)2(-4) PN2(-4), 103 x 184 x 105mm
- Eaton Terminal Cover for use with N2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)2(-4) PN2(-4)



