Terminal for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 255-964
- Mfr. Part No.:
- 266753 +NZM2-4-160-XKCU
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.10
(exc. VAT)
£36.12
(inc. VAT)
- RS Stock No.:
- 255-964
- Mfr. Part No.:
- 266753 +NZM2-4-160-XKCU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust and innovative moulded case circuit breaker designed to provide exceptional protection for electrical circuits. With a four-pole configuration, this product is ideal for applications requiring reliable performance in demanding environments. Engineered to handle currents up to 160A, the NZM series combines cutting-edge technology with practical functionality, ensuring both safety and efficiency in your electrical systems. Its compact design and versatile installation options make it suitable for various mounting positions. The NZM 266753 excels in meeting the stringent requirements for temperature rise, corrosion resistance, and electromagnetic compatibility, making it the perfect choice for modern switchgear installations.
Four-pole configuration offers versatile connectivity options
Designed to handle high amperage ratings for robust circuit protection
Compact dimensions facilitate easy installation in confined spaces
Meets rigorous compliance standards for enhanced safety assurance
Suitable for copper and stranded cable connections, providing flexibility
Durable construction ensures longevity and reliable performance
Technical data sheets are readily available for installation guidance
Designed with heat dissipation considerations for safe operation
Facilitates modular assembly tailored to specific system requirements
Designed to handle high amperage ratings for robust circuit protection
Compact dimensions facilitate easy installation in confined spaces
Meets rigorous compliance standards for enhanced safety assurance
Suitable for copper and stranded cable connections, providing flexibility
Durable construction ensures longevity and reliable performance
Technical data sheets are readily available for installation guidance
Designed with heat dissipation considerations for safe operation
Facilitates modular assembly tailored to specific system requirements
Related links
- Eaton Terminal for use with N(S)2(-4) PN2(-4)
- Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Eaton Connection Terminal for Use with N(S)2(-4) PN2(-4), 103 x 184 x 105mm
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Connection Unit for use with Branch Circuits N(S)2-4 PN2-4
- Eaton Eaton Moeller NZM for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2-4 PN2-4



