Eaton Terminal for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 255-182
- Mfr. Part No.:
- 262223 +NZM2-160-XKCU
- Brand:
- Eaton
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.62
(exc. VAT)
£27.14
(inc. VAT)
- RS Stock No.:
- 255-182
- Mfr. Part No.:
- 262223 +NZM2-160-XKCU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust and reliable solution for your electrical distribution needs. Designed with precision and built to endure, this three-pole molded case circuit breaker ensures optimal safety and performance in demanding environments. With a current rating of 160A, it supports seamless integration into your switchgear systems. The product features a compact design ideal for various installation configurations, making it suitable for use with copper cables. Engineers can trust its compliance with international standards, providing peace of mind and reliability in critical applications. The NZM's innovative design is not only efficient but also focused on ease of use and installation, allowing for quick and straightforward setup. Its ability to meet rigorous requirements assures it is a sound investment for any professional looking to enhance operational reliability and safety.
Compact design optimised for various installation configurations
Three-pole design enhances electrical distribution capabilities
Robust compliance with global standards ensures safety and performance
Designed specifically for use with copper cables
Innovative technology guarantees efficient operation and reliability
Facilitates quick and easy installation for end-users
Engineered to withstand demanding environments with superior durability
Three-pole design enhances electrical distribution capabilities
Robust compliance with global standards ensures safety and performance
Designed specifically for use with copper cables
Innovative technology guarantees efficient operation and reliability
Facilitates quick and easy installation for end-users
Engineered to withstand demanding environments with superior durability
Related links
- Eaton Terminal for use with N(S)2(-4) PN2(-4)
- Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Connection Terminal for Use with N(S)2(-4) PN2(-4), 103 x 184 x 105mm
- Eaton Copper Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Eaton Terminal Cover for use with N2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm



