Eaton NZM Series Connection Terminal for Use with PN2(-4), NZM2(-4), N(S)2(-4) 184 mm x 103 mm x 105mm

Subtotal (1 unit)*

£23.73

(exc. VAT)

£28.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.73

*price indicative

RS Stock No.:
255-557
Mfr. Part No.:
262240 NZM2-160-XKC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Terminal

Product Type

Enclosure Accessory

Length

103mm

For Use With

PN2(-4), NZM2(-4), N(S)2(-4)

Width

105mm

Height

184mm

Series

NZM

Standards/Approvals

UL489, RoHS, IEC60947, CSA

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton box terminal represents a milestone in electrical engineering, designed to seamlessly accommodate three-pole applications with an impressive amperage rating of up to 160 A. Crafted specifically for the Eaton Moeller series NZM, it integrates cutting-edge technology with robust performance, ensuring reliable operation in a variety of demanding environments. The product not only meets and surpasses stringent compliance requirements like IEC60947 and UL489 but also embodies durability and efficiency, making it an unbeatable choice for professionals in the field. Its dimensional precision enables optimal installation flexibility, helping streamline the setup process in any system configuration.

Designed for three-pole circuit applications

Engineered to support a diverse range of copper cables

Comes with comprehensive certifications for safety and compliance

Optimises installation with a user-friendly assembly

Durable design that meets rigorous environmental standards

Thermally stable, reducing the risk of overheating

Offers versatility across various electrical systems

Includes enhanced resistance to short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy