Eaton NZM Series Connection Terminal for Use with N(S)1(-4), NZM1(-4), PN1(-4) 24.5 mm x 13 mm x 16.6mm
- RS Stock No.:
- 253-653
- Mfr. Part No.:
- 267075 NZM1-4-XKC
- Brand:
- Eaton
Subtotal (1 unit)*
£27.64
(exc. VAT)
£33.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.64 |
*price indicative
- RS Stock No.:
- 253-653
- Mfr. Part No.:
- 267075 NZM1-4-XKC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connection Terminal | |
| Accessory Type | Connection Terminal | |
| Length | 13mm | |
| For Use With | N(S)1(-4), NZM1(-4), PN1(-4) | |
| Width | 16.6mm | |
| Height | 24.5mm | |
| Series | NZM | |
| Standards/Approvals | IEC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connection Terminal | ||
Accessory Type Connection Terminal | ||
Length 13mm | ||
For Use With N(S)1(-4), NZM1(-4), PN1(-4) | ||
Width 16.6mm | ||
Height 24.5mm | ||
Series NZM | ||
Standards/Approvals IEC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton box terminal is specifically designed for the Eaton Moeller series NZM, offering a highly efficient and reliable connection for four-pole applications up to 160 A. Crafted with flexibility and adaptability in mind, this terminal is ideal for various global applications, accommodating a range of conductor types. The modular function groups ensure a straightforward installation process, meeting industry standards with ease. Its compact dimensions combined with robust performance make it a critical component for effective power distribution in modern electrical systems. Whether you're upgrading existing setups or implementing new projects, this product guarantees compliance with essential safety and operational regulations, including IEC and RoHS standards. Efficiently designed for ease of wiring and maintenance, it provides peace of mind to electrical engineers and installers alike, ensuring a stable, dependable connection in demanding environments.
Engineered for seamless integration with NZM1, PN1, and N(N/O)1 switches
Robust design permits optimal performance in environments up to 160 A
Flexible installation options facilitate diverse application scenarios
Compatible with both stranded cables and copper strips, enhancing versatility
Corrosion-resistant components ensure longevity and consistent operation
Includes essential installation tools and documentation for ease of setup
Strict adherence to international compliance standards ensures safety and reliability
Designed for quick access to technical resources via digital platforms
Related links
- Eaton NZM Series Connection Terminal for Use with PN1(-4) N(S)1(-4) 24.5 mm x 13 mm x 16.6mm
- Eaton NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton NZM Phase Isolator for use with N(S)1-4 NZM1-4
- Eaton NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton NZM Terminal for use with N(S)1(-4) PN1(-4)
- Eaton NZM Cover for use with N(S)1(-4) NZM1(-4)
- Eaton NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton NZM Assembly Kit for use with N(S)1(-4) NZM1(-4)
