Eaton NZM Series Connection Terminal for Use with PN1(-4), NZM1(-4), N(S)1(-4) 24.5 mm x 13 mm x 16.6mm
- RS Stock No.:
- 255-543
- Mfr. Part No.:
- 260015 NZM1-XKC
- Brand:
- Eaton
Subtotal (1 unit)*
£21.20
(exc. VAT)
£25.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.20 |
*price indicative
- RS Stock No.:
- 255-543
- Mfr. Part No.:
- 260015 NZM1-XKC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 13mm | |
| For Use With | PN1(-4), NZM1(-4), N(S)1(-4) | |
| Width | 16.6mm | |
| Height | 24.5mm | |
| Series | NZM | |
| Standards/Approvals | CSA, IEC, UL, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 13mm | ||
For Use With PN1(-4), NZM1(-4), N(S)1(-4) | ||
Width 16.6mm | ||
Height 24.5mm | ||
Series NZM | ||
Standards/Approvals CSA, IEC, UL, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton box terminal merges robust design with versatility, tailored specifically for the Eaton Moeller series. Crafted to accommodate up to 160 A, it boasts an innovative three-pole configuration, ensuring seamless integration into diverse electrical systems. With user-friendly installation, the product stands out for its adaptability, presenting various application options worldwide. Whether utilised in standard connections or mounted effortlessly, this box terminal is engineered for reliability and efficiency. Complying with stringent industry standards, it supports a range of conductor types, proving its suitability across different environments. The device is further enhanced with features that contribute to optimal performance and longevity, making it an ideal choice for professionals seeking dependable circuit protection solutions.
Designed for flexible and easy mounting with modular function groups
Compatible with copper cables and various circuit-breaker series
Robust construction ensures compliance with international safety standards
Supports a broad range of terminal capacities for diverse installation needs
Incorporates a corrosion-resistant design for enhanced durability
Offers verification of thermal stability and resistance to normal heat
Provides exceptional protection against ultraviolet (UV) radiation
Delivers reliable mechanical function when installation guidelines are followed
Includes detailed technical documentation for comprehensive installation support
Related links
- Eaton NZM Series Connection Terminal for Use with N(S)1(-4) PN1(-4) 24.5 mm x 13 mm x 16.6mm
- Eaton NZM Series Connection Terminal for Use with PN3(-4) N(S)3(-4) 275 mm x 120.5 mm x 140mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 45 mm x 60 mm x 70mm
- Eaton NZM Series Copper Connection Terminal for Use with N(S)2(-4) PN2(-4) 45 mm x 60 mm x 70mm
- Eaton NZM Series Connection Terminal for Use with N(S)2(-4) PN2(-4) 184 mm x 103 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 184 mm x 103 mm x 105mm
- Eaton Extension Shaft NZM Series Shaft for Use with PN1 (-4) Series NZM1 (-4) Series, N2 (S) (-4)
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 75 mm x 60mm
