Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 75 mm x 60mm
- RS Stock No.:
- 255-983
- Mfr. Part No.:
- 266749 NZM1-4-XIPA
- Brand:
- Eaton
Subtotal (1 unit)*
£14.32
(exc. VAT)
£17.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.32 |
*price indicative
- RS Stock No.:
- 255-983
- Mfr. Part No.:
- 266749 NZM1-4-XIPA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Finger Guard | |
| Product Type | Enclosure Accessory | |
| Length | 75mm | |
| For Use With | Cover NZM1-XKSA | |
| Width | 60mm | |
| Height | 30mm | |
| IP Rating | IP2X | |
| Series | NZM | |
| Standards/Approvals | IEC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Finger Guard | ||
Product Type Enclosure Accessory | ||
Length 75mm | ||
For Use With Cover NZM1-XKSA | ||
Width 60mm | ||
Height 30mm | ||
IP Rating IP2X | ||
Series NZM | ||
Standards/Approvals IEC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series, serves as an essential accessory for circuit-breakers, designed for optimal safety and efficiency. This product is engineered to provide protection against contact with a finger, boasting an IP2X rating that safeguards users from accidental contact. With a flexible mounting system, it accommodates both three and four-pole configurations, ensuring ease of integration into various setups. The dimensionally compact design enhances usability without compromising on performance, making it an ideal choice for diverse electrical applications worldwide. Furthermore, its compatibility with multiple series affirms its versatility, allowing for seamless integration into existing systems. The NZM1-4-XIPA is not just a product; it represents a commitment to safety, reliability, and innovation in electrical engineering.
Designed for modular flexibility, enhancing installation options
IP2X rating provides superior protection against accidental contact
Lightweight design ensures easy handling and installation
Compatible with a variety of circuit breaker setups
Enhances safety standards across multiple electrical applications
Robust construction meets stringent compliance requirements
Related links
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 50 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 35 mm x 75 mm x 75mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 40 mm x 80 mm x 100mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 110 mm x 70mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 130 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 40 mm x 110 mm x 100mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 50 mm x 150 mm x 85mm
- Eaton NZM Series Connection Terminal for Use with N(S)1(-4) PN1(-4) 24.5 mm x 13 mm x 16.6mm
