Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 40 mm x 80 mm x 100mm

Subtotal (1 unit)*

£17.56

(exc. VAT)

£21.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.56

*price indicative

RS Stock No.:
253-646
Mfr. Part No.:
266808 NZM3-XIPA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Finger Guard

Length

80mm

For Use With

Cover NZM1-XKSA

Width

100mm

Height

40mm

IP Rating

IP2X

Series

NZM

Standards/Approvals

RoHS, IEC

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton NZM series offers unparalleled reliability and safety for various electromechanical applications. Renowned for its robust design, this product protects against contact with a finger, maximising user safety while maintaining superior performance. Ideal for a wide range of industrial environments, the unit's three-pole configuration ensures excellent versatility. Employing IP2X protection, it is designed to meet stringent industry standards, making it a dependable choice for professionals. With comprehensive technical specifications and compliance certifications, this offering is engineered to excel in demanding situations. Easy installation and maintenance features further enhance its usability, making it a preferred solution for modern electrical systems.

Protects against contact with a finger, ensuring enhanced safety

Designed for versatile applications across multiple sectors

IP2X rated for high levels of protection against potential hazards

Three-pole configuration provides flexibility for various setups

Complies with international standards for peace of mind

Robust construction meets rigorous performance expectations

Streamlined design facilitates efficient installation and maintenance

Supports modular functional groups for adaptable mounting options

Backed by extensive resources and support materials for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy