Eaton NZM Series Finger Guard for Use with Terminal Box 50 mm x 190 mm x 85mm

Subtotal (1 unit)*

£44.00

(exc. VAT)

£52.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.00

*price indicative

RS Stock No.:
255-970
Mfr. Part No.:
266805 NZM3-4-XIPK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Finger Guard

Length

190mm

For Use With

Terminal Box

Width

85mm

Height

50mm

IP Rating

IP2X

Series

NZM

Standards/Approvals

RoHS, IEC

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton advanced circuit breaker designed for optimal protection in electrical systems. Engineered by Eaton, it features IP2X protection against contact with fingers and is suitable for a range of applications with its four-pole configuration. Ideal for use in industrial and commercial environments, this product ensures a reliable and safe electrical operation. Its compact size does not compromise on strength, contributing to system integrity while facilitating ease of installation. The flexible and modular design allows for an array of configurations and accessories, ensuring it meets varied installation needs, from basic to complex setups. Whether used in combination with other equipment or stand-alone, the NZM3-4-XIPK enhances safety and functionality in any installation.

IP2X protection ensures safety against accidental contact

Four-pole design accommodates diverse electrical requirements

Lightweight construction allows for easy handling and installation

Flexibility for configuration options enhances adaptability in various setups

Modular function groups support straightforward assembly and maintenance

Meets global compliance standards, ensuring trust and reliability

Corrosion resistance enhances durability in harsh environments

Thermal stability verification ensures product reliability under heat

Designed to facilitate easy integration with existing systems

Supports up to 70mm² conductors for versatile electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy