Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA, 30 x 50 x 60mm
- RS Stock No.:
- 255-640
- Mfr. Part No.:
- 266748 NZM1-XIPA
- Brand:
- Eaton
Subtotal (1 unit)*
£10.20
(exc. VAT)
£12.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.20 |
*price indicative
- RS Stock No.:
- 255-640
- Mfr. Part No.:
- 266748 NZM1-XIPA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Finger Guard | |
| Length | 50mm | |
| For Use With | Cover NZM1-XKSA | |
| Width | 60mm | |
| Dimensions | 30 x 50 x 60mm | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Finger Guard | ||
Length 50mm | ||
For Use With Cover NZM1-XKSA | ||
Width 60mm | ||
Dimensions 30 x 50 x 60mm | ||
Series NZM | ||
- COO (Country of Origin):
- RO
The Eaton innovative accessory designed for the Eaton Moeller series NZM enhances the versatility and efficiency of your circuit breaker solutions. Offering robust protection against accidental contact, it is engineered to comply with the IP2X standard, ensuring safety without compromising functionality. The NZM1-XIPA is expertly crafted to accommodate three-pole setups, featuring a flexible mounting option that simplifies installation. Whether you are in need of reliable accessories for low-voltage applications or require components that withstand rigorous testing standards, this product delivers with outstanding performance. Its lightweight design makes it easy to handle, transforming your usage experience while ensuring compliance with high industry standards.
Provides a secure barrier against accidental finger contact
Compatible with a range of Eaton's low-voltage switchgear
Seamless integration with various configurations enhances adaptability
Lightweight design simplifies handling and installation processes
Supports compliance with multiple international safety standards
Modular function groups ensure flexibility in mounting arrangements
Optimised for thermal stability under varying operating conditions
Durable construction meets requirements for UV radiation resistance
Compatible with a range of Eaton's low-voltage switchgear
Seamless integration with various configurations enhances adaptability
Lightweight design simplifies handling and installation processes
Supports compliance with multiple international safety standards
Modular function groups ensure flexibility in mounting arrangements
Optimised for thermal stability under varying operating conditions
Durable construction meets requirements for UV radiation resistance
Related links
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA, 40 x 80 x 100mm
- NZM Series Finger Guard for Use with Cover NZM1-XKSA, 30 x 75 x 60mm
- Eaton NZM Series Finger Guard for Use with Box Terminal, 40 x 110 x 100mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA, 50 x 150 x 85mm
- NZM Series Finger Guard for Use with Cover NZM1-XKSA, 35 x 75 x 75mm
- NZM Series Finger Guard for Use with Cover NZM1-XKSA, 30 x 110 x 70mm
- Eaton NZM Series Finger Guard for Use with Box Terminal, 30 x 130 x 60mm
- Eaton NZM Series Finger Guard for Use with Box Terminal, 30 x 145 x 70mm
