Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 35 mm x 75 mm x 75mm
- RS Stock No.:
- 255-989
- Mfr. Part No.:
- 266777 NZM2-XIPA
- Brand:
- Eaton
Subtotal (1 unit)*
£14.32
(exc. VAT)
£17.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.32 |
*price indicative
- RS Stock No.:
- 255-989
- Mfr. Part No.:
- 266777 NZM2-XIPA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Finger Guard | |
| Product Type | Enclosure Accessory | |
| Length | 75mm | |
| For Use With | Cover NZM1-XKSA | |
| Width | 75mm | |
| Height | 35mm | |
| IP Rating | IP2X | |
| Series | NZM | |
| Standards/Approvals | CSA, IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Finger Guard | ||
Product Type Enclosure Accessory | ||
Length 75mm | ||
For Use With Cover NZM1-XKSA | ||
Width 75mm | ||
Height 35mm | ||
IP Rating IP2X | ||
Series NZM | ||
Standards/Approvals CSA, IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton exceptional solution tailored for those seeking unparalleled protection and reliability in their electrical applications. Designed to safeguard against accidental contact, this accessory features an IP2X rating, ensuring safety while maintaining efficiency. Its robust three-pole configuration is ideal for modular installations, making it a versatile choice for various setups. The seamless integration with Eatons Moeller series underscores its quality, bolstering the durability and functionality needed in demanding environments. Auxiliary features make it adaptable to specific requirements, converting complex installations into streamlined operations with ease. Combining cutting-edge technology and thoughtful engineering, the NZM2-XIPA is more than just a product; its a testament to pragmatic design thinking.
IP2X protection offers enhanced safety against finger contact
Three-pole design ensures compatibility with multiple circuit configurations
Streamlined installation process thanks to modular functional groups
Fits seamlessly with the Eaton Moeller series for superior integration
Lightweight design facilitates effortless handling during installation
Robust compliance with international standards enhances reliability
Versatile accessory supports a wide range of applications
Related links
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 35 mm x 75 mm x 75mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 75 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 50 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 40 mm x 80 mm x 100mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 110 mm x 70mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 50 mm x 150 mm x 85mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 40 mm x 110 mm x 100mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 130 mm x 60mm
