Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 35 mm x 75 mm x 75mm

Subtotal (1 unit)*

£19.75

(exc. VAT)

£23.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.75

*price indicative

RS Stock No.:
255-967
Mfr. Part No.:
266778 NZM2-4-XIPA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Finger Guard

Length

75mm

For Use With

Cover NZM1-XKSA

Width

75mm

Height

35mm

IP Rating

IP2X

Series

NZM

Standards/Approvals

IEC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton Moeller series NZM is an advanced, four-pole molded case circuit breaker designed to provide superior protection and performance for your electrical installations. Engineered for robust protection against electric shocks and short circuits, this device also features IP2X rating, ensuring safety against contact with live parts. Its compact design enables easy integration into panel boards, making it a choice for both commercial and industrial applications. With a focus on high reliability and compliance with international standards, the NZM2 range is the ideal solution for those who require quality and peace of mind in their electrical systems.

Designed with a four-pole configuration for versatile applications

Offers robust protection against electrical faults, enhancing user safety

Compact dimensions simplify installation in crowded panel enclosures

Conforms to international standards, ensuring quality and reliability

Features a clear degree of protection, guarding against accidental contact

Meets stringent functionality requirements, providing dependable operation

Compatible with a wide range of accessories for tailored solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy