Eaton NZM Series Connection Terminal for Use with PN3(-4), NZM3(-4), N(S)3(-4) 275 mm x 120.5 mm x 140mm
- RS Stock No.:
- 254-472
- Mfr. Part No.:
- 260042 NZM3-XKC
- Brand:
- Eaton
Subtotal (1 unit)*
£122.93
(exc. VAT)
£147.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.93 |
*price indicative
- RS Stock No.:
- 254-472
- Mfr. Part No.:
- 260042 NZM3-XKC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 120.5mm | |
| For Use With | PN3(-4), NZM3(-4), N(S)3(-4) | |
| Width | 140mm | |
| Height | 275mm | |
| Series | NZM | |
| Standards/Approvals | CSA, UL, RoHS, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 120.5mm | ||
For Use With PN3(-4), NZM3(-4), N(S)3(-4) | ||
Width 140mm | ||
Height 275mm | ||
Series NZM | ||
Standards/Approvals CSA, UL, RoHS, IEC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance box terminal designed specifically for three-pole applications, accommodating currents of up to 630 A. Engineered for reliability and flexibility, this device is ideal for use in various environments requiring robust electrical connections. Its modular approach enables easy installation and adaptability within complex systems, affirming its place as a premium choice for professionals seeking efficiency and quality in electrical solutions. With stringent compliance to international standards, including IEC and UL certifications, the NZM3-XKC ensures safe and dependable operation under diverse conditions, making it an essential component in modern electrical infrastructure.
Designed for three-pole configurations to enhance versatility in applications
Flexible mounting options simplify installation procedures
Offers comprehensive compatibility with a wide range of copper cables
Robust design meets the requirements for corrosion resistance
Ensures protection against electric shock through proven standards
Incorporates advanced thermal stability for prolonged durability
Suitable for various industrial applications, ensuring broad usability
Delivers consistent performance, backed by extensive testing protocols
Related links
- Eaton NZM Series Handle for Use with N(S)3(-4) PN3(-4) 124 mm x 108 mm x 140mm
- Eaton Connection Terminal for Use with N(S)3(-4) PN3(-4) 60 mm x 80 mm x 80mm
- Eaton NZM Series Connection Terminal for Use with N(S)3-4 PN3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN3-4 N(S)3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 45 mm x 60 mm x 70mm
- Eaton NZM Series Connection Terminal for Use with N(S)1(-4) PN1(-4) 24.5 mm x 13 mm x 16.6mm
- Eaton NZM Series Copper Connection Terminal for Use with N(S)2(-4) PN2(-4) 45 mm x 60 mm x 70mm
- Eaton NZM Series Connection Terminal for Use with N(S)2(-4) PN2(-4) 184 mm x 103 mm x 105mm
