Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4), NZM1(-4), PN1(-4)
- RS Stock No.:
- 254-010
- Mfr. Part No.:
- 266644 NZM1-XS-R
- Brand:
- Eaton
Subtotal (1 unit)*
£136.05
(exc. VAT)
£163.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.05 |
*price indicative
- RS Stock No.:
- 254-010
- Mfr. Part No.:
- 266644 NZM1-XS-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Assembly Kit | |
| For Use With | N(S)1(-4), NZM1(-4), PN1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Assembly Kit | ||
For Use With N(S)1(-4), NZM1(-4), PN1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton Main switch assembly kit is the pinnacle of performance and reliability in electrical protection. Designed specifically for heavy-duty applications, this model features an innovative main switch assembly kit that not only enhances operational efficiency but also ensures safety under rigorous conditions. With a robust frame size 1 and a unique IP66 protection rating, it is well-suited for environments where exposure to dust and water is a concern.
Meets multiple international compliance standards
Enhanced electromagnetic compatibility for stable performance
Special features allow for customisation in various applications
Enhanced electromagnetic compatibility for stable performance
Special features allow for customisation in various applications
Related links
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1-4 PN1-4


