Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1-4, NZM1-4, PN1-4
- RS Stock No.:
- 254-026
- Mfr. Part No.:
- 266737 NZM1-4-XKR
- Brand:
- Eaton
Subtotal (1 unit)*
£89.29
(exc. VAT)
£107.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.29 |
*price indicative
- RS Stock No.:
- 254-026
- Mfr. Part No.:
- 266737 NZM1-4-XKR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N(S)1-4, NZM1-4, PN1-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
Range Eaton Moeller Series NZM | ||
For Use With N(S)1-4, NZM1-4, PN1-4 | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton advanced connection accessory designed for the Eaton Moeller series of circuit breakers. This product streamlines installation processes while ensuring a reliable connection for electrical applications demanding four-pole solutions. Its robust design and flexible mounting options underscore its adaptability in various settings, making it an essential component for enhancing the functionality of your switchgear. Additionally, the NZM1-4-XKR caters to the needs of modern electrical installations, ensuring compliance with international standards and delivering a high level of performance.
Optimised for flexible and straightforward installation
Supports a wide range of compatible circuit breaker models
Constructed to withstand diverse environmental conditions
Ensures compliance with industry standards such as IEC
Features corrosion-resistant materials to enhance longevity
Capable of accommodating various terminal capacities
Offers a weight-efficient design, facilitating ease of handling
Provides reliable performance across multiple electrical applications
Supports a wide range of compatible circuit breaker models
Constructed to withstand diverse environmental conditions
Ensures compliance with industry standards such as IEC
Features corrosion-resistant materials to enhance longevity
Capable of accommodating various terminal capacities
Offers a weight-efficient design, facilitating ease of handling
Provides reliable performance across multiple electrical applications
Related links
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1 PN1
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3 PN3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2 PN2
- Eaton Moeller Series NZM Connection Unit for use with N4-4, NZM4-4


