Eaton Eaton Moeller Series NZM Connection Unit for use with N3, NZM3, PN3
- RS Stock No.:
- 256-123
- Mfr. Part No.:
- 266792 NZM3-XKR
- Brand:
- Eaton
Subtotal (1 unit)*
£147.96
(exc. VAT)
£177.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.96 |
*price indicative
- RS Stock No.:
- 256-123
- Mfr. Part No.:
- 266792 NZM3-XKR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | N3, NZM3, PN3 | |
| Range | Eaton Moeller Series NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With N3, NZM3, PN3 | ||
Range Eaton Moeller Series NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton cutting-edge circuit breaker is designed to deliver exceptional performance and reliability within residential and industrial applications. The 3-pole connection on the rear accommodates various setups, making it suitable for diverse installation needs. With a robust, compact design, it ensures space efficiency while offering unparalleled protection for electrical circuits. Crafted to meet stringent international standards, this circuit breaker guarantees safety and compliance, allowing users to have peace of mind. Whether for copper or aluminium connections, the product is designed for seamless integration and long-lasting operation, making it an essential choice for professionals seeking quality and dependability in their electrical installations.
Designed for flexible installation options that suit various environments
Provides advanced protection against overload and short-circuit conditions
Constructed with high-quality materials for increased durability and longevity
Compatible with multiple pole configurations to cater to different electrical needs
Incorporates design principles that adhere to the latest safety standards
Supports efficient heat dissipation to maintain optimal performance
Offers extensive terminal capacity to accommodate a range of cable sizes
Provides advanced protection against overload and short-circuit conditions
Constructed with high-quality materials for increased durability and longevity
Compatible with multiple pole configurations to cater to different electrical needs
Incorporates design principles that adhere to the latest safety standards
Supports efficient heat dissipation to maintain optimal performance
Offers extensive terminal capacity to accommodate a range of cable sizes
Related links
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Adapter for use with N3 PN3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2 PN2
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1 PN1
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1-4 PN1-4
- Eaton Moeller Series NZM Connection Unit for use with N4, NZM4
- Eaton Moeller Series NZM Connection Unit for use with N4-4, NZM4-4


