Eaton Moeller Series NZM Connection Unit for use with N4-4, NZM4-4
- RS Stock No.:
- 255-974
- Mfr. Part No.:
- 266843 NZM4-4-XKR
- Brand:
- Eaton
Subtotal (1 unit)*
£238.95
(exc. VAT)
£286.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.95 |
*price indicative
- RS Stock No.:
- 255-974
- Mfr. Part No.:
- 266843 NZM4-4-XKR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N4-4, NZM4-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
Range Eaton Moeller Series NZM | ||
For Use With N4-4, NZM4-4 | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton significant addition to the range of specialised circuit breakers, designed to deliver both robust performance and flexibility. Its innovative connection on the rear makes installation seamless, accommodating up to four poles while maintaining a compact size. Comprising a modular design, this circuit breaker is crafted to meet global standards, ensuring it remains compliant with strict mechanical and electrical regulations. The product offers versatility in application, being compatible with various types of terminal connections and has been specifically engineered for use with copper and aluminium cable lugs. With a focus on operational efficiency, it combines advanced engineering with a durable build ideal for diverse industrial environments where reliability is paramount.
Modular design ensures ease of installation and adaptability
Compatible with a variety of terminal connections for enhanced versatility
Optimised for both copper and aluminium cable lugs
Engineered to support complex electrical systems with high reliability
Meets stringent global safety and operational standards
Corrosion-resistant construction, enhancing longevity in demanding environments
Designed for high amperage applications, maintaining performance under pressure
Compatible with a variety of terminal connections for enhanced versatility
Optimised for both copper and aluminium cable lugs
Engineered to support complex electrical systems with high reliability
Meets stringent global safety and operational standards
Corrosion-resistant construction, enhancing longevity in demanding environments
Designed for high amperage applications, maintaining performance under pressure
Related links
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1-4 PN1-4
- Eaton Moeller Series NZM Connection Unit for use with N4, NZM4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N4-4, NZM4-4


