Eaton Moeller Series NZM Connection Unit for use with N4, NZM4
- RS Stock No.:
- 255-997
- Mfr. Part No.:
- 266842 NZM4-XKR
- Brand:
- Eaton
Subtotal (1 unit)*
£184.52
(exc. VAT)
£221.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.52 |
*price indicative
- RS Stock No.:
- 255-997
- Mfr. Part No.:
- 266842 NZM4-XKR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N4, NZM4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
Range Eaton Moeller Series NZM | ||
For Use With N4, NZM4 | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton advanced connection module is part of the Eaton Moeller NZM series, renowned for its robust performance and versatility in rear connections. Designed for seamless integration with three-pole configurations, it supports a broad range of applications in diverse industrial settings. This module complements the NZM4 series, offering easy installation and flexible compatibility with both copper and aluminium cables. Its compact dimensions ensure that it fits neatly into constrained spaces, while its exceptional engineering meets stringent international standards. Elevating the performance of your circuit systems, this product promises reliability and efficiency, making it an ideal choice for modern electrical infrastructure.
Compatible with NZM4 and N4 circuit breakers for enhanced versatility
Supports diverse terminal capacities, accommodating various cable sizes
Meets IEC and RoHS standards, ensuring compliance with regulatory requirements
Designed for optimal mechanical stability under thermal stress conditions
Offers easy retrofitting and modular upgrades to adapt to user needs
Compact dimensions enable space-saving installations in crowded panels
Robust construction provides long-lasting durability in demanding environments
Incorporates advanced design verification processes for reliable operation
Supports diverse terminal capacities, accommodating various cable sizes
Meets IEC and RoHS standards, ensuring compliance with regulatory requirements
Designed for optimal mechanical stability under thermal stress conditions
Offers easy retrofitting and modular upgrades to adapt to user needs
Compact dimensions enable space-saving installations in crowded panels
Robust construction provides long-lasting durability in demanding environments
Incorporates advanced design verification processes for reliable operation
Related links
- Eaton Moeller Series NZM Connection Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3 PN3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2 PN2
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1 PN1
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4, NZM4


