Eaton Eaton Moeller Series NZM Plug In Unit for use with N4, NZM4
- RS Stock No.:
- 256-110
- Mfr. Part No.:
- 266713 NZM4-XAVS
- Brand:
- Eaton
Subtotal (1 unit)*
£1,704.08
(exc. VAT)
£2,044.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,704.08 |
*price indicative
- RS Stock No.:
- 256-110
- Mfr. Part No.:
- 266713 NZM4-XAVS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plug In Unit | |
| For Use With | N4, NZM4 | |
| Range | Eaton Moeller Series NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plug In Unit | ||
For Use With N4, NZM4 | ||
Range Eaton Moeller Series NZM | ||
Series NZM | ||
- COO (Country of Origin):
- CN
The Eaton NZM series offers advanced reliability and performance for modern electrical systems, particularly tailored for demanding industrial applications. Engineered to deliver exceptional circuit protection, this molded case circuit breaker ensures safe operation while managing high current loads efficiently. With its robust design and easy installation, the product stands out in versatility, accommodating various mounting requirements while ensuring a compact footprint. Its innovative features not only enhance safety but also promote long-term operational efficiency, making it a preferred choice for panel builders and electrical engineers alike. Comprehensive compliance with international standards ensures a secure fit within your projects, reinforcing confidence in the equipment's dependable performance in the toughest environments.
Designed for plug-in convenience, facilitating swift and simple installation
Exceptionally lightweight construction, ensuring easier handling and installation
Comprehensive electrical isolation to enhance safety during maintenance
Engineered to withstand high ambient temperatures, ensuring reliable operation
Exceptional corrosion resistance, prolonging product lifespan in challenging environments
Modular design allows for easy upgrades and maintenance access
Three-pole configuration supports diverse application needs
Robust mechanics ensure resilience against high impact and operational stress
Exceptionally lightweight construction, ensuring easier handling and installation
Comprehensive electrical isolation to enhance safety during maintenance
Engineered to withstand high ambient temperatures, ensuring reliable operation
Exceptional corrosion resistance, prolonging product lifespan in challenging environments
Modular design allows for easy upgrades and maintenance access
Three-pole configuration supports diverse application needs
Robust mechanics ensure resilience against high impact and operational stress
Related links
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3, NZM3
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3-4, NZM3-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N4-4, NZM4-4
- Eaton Moeller Series NZM Connection Unit for use with N4, NZM4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N4-4, NZM4-4
- Eaton Moeller Series NZM Connection Unit for use with N4-4, NZM4-4


