Eaton Eaton Moeller Series NZM Plug In Unit for use with N3-4, NZM3-4
- RS Stock No.:
- 255-633
- Mfr. Part No.:
- 266712 NZM3-4-XAVS
- Brand:
- Eaton
Subtotal (1 unit)*
£1,250.85
(exc. VAT)
£1,501.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,250.85 |
*price indicative
- RS Stock No.:
- 255-633
- Mfr. Part No.:
- 266712 NZM3-4-XAVS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plug In Unit | |
| For Use With | N3-4, NZM3-4 | |
| Range | Eaton Moeller Series NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plug In Unit | ||
For Use With N3-4, NZM3-4 | ||
Range Eaton Moeller Series NZM | ||
Series NZM | ||
- COO (Country of Origin):
- CN
The Eaton nzm series from Eaton introduces an advanced molded case circuit breaker, designed for robust performance and reliability in electrical distribution setups. This four-pole circuit breaker is engineered to handle demanding environments with a maximum nominal current of 630A, ensuring optimal protection and efficiency. With features like screw connection terminals and a compact design, this breaker offers easy installation and integration into various systems. Its impressive ambient operating temperature range from -25 °C to 70 °C makes it suitable for diverse applications, providing peace of mind while safeguarding electrical systems. The innovative design also ensures compliance with international standards, making it a trusted choice for industry professionals who prioritise safety and functionality in their projects.
Offers a high short-circuit rating for enhanced protection
Designed with a degree of protection IP2X in the plug-in area
Features damp heat cyclic and constant compliance for reliability
Includes a mechanical function verification for safety assurance
Supports vertical and lateral mounting positions for installation flexibility
Incorporates a robust framework suited for demanding applications
Provides detailed heat dissipation data, aiding in temperature rise calculation
Designed with a degree of protection IP2X in the plug-in area
Features damp heat cyclic and constant compliance for reliability
Includes a mechanical function verification for safety assurance
Supports vertical and lateral mounting positions for installation flexibility
Incorporates a robust framework suited for demanding applications
Provides detailed heat dissipation data, aiding in temperature rise calculation
Related links
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3, NZM3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4, NZM4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3-4 PN3-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Shaft for use with N(S)3(-4) NZM3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Shaft for use with N(N/O)3(-4) NZM3(-4) PN3(-4)


