Eaton NZM Fixing Screw for use with N(S)3-4, NZM3-4, PN3-4

Subtotal (1 unit)*

£36.52

(exc. VAT)

£43.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.52

*price indicative

RS Stock No.:
255-647
Mfr. Part No.:
266780 NZM3-4-XKS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Terminal Element

Accessory Type

Fixing Screw

For Use With

N(S)3-4, NZM3-4, PN3-4

Range

NZM

Standards/Approvals

IEC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton four-pole screw connection accessory is designed for seamless integration with the moeller series circuit breakers, ensuring dependable performance across a range of applications. Crafted for versatility, this accessory facilitates easy installation while maintaining compliance with international standards such as RoHS and IEC. With a robust design, this product caters to varying terminal capacities, making it an ideal choice for both aluminium and copper cable lugs. Additionally, it offers impressive resistance to environmental factors, ensuring longevity and reliability in demanding conditions. Whether used in industrial settings or complex machinery, this connection type enhances operational efficiency and safety, reflecting the innovative spirit of its manufacturer.

Engineered for easy integration with moeller series circuit breakers

Accommodates both copper and aluminium cable requirements

Designed to meet high safety and performance standards

Offers flexible mounting options to suit diverse installation needs

Provides enhanced environmental resistance for longevity

Supports various terminal capacity configurations for custom applications

Streamlined installation process to reduce downtime during setup

Ensures compliance with gear requirements for reliable operation

Related links