Eaton NZM Phase Isolator for use with N(S)3(-4), NZM3(-4), PN3(-4)

Subtotal (1 unit)*

£27.32

(exc. VAT)

£32.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.32

*price indicative

RS Stock No.:
243-977
Mfr. Part No.:
100513 NZM3-4-XKP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Accessory Type

Phase Isolator

Range

NZM

For Use With

N(S)3(-4), NZM3(-4), PN3(-4)

Standards/Approvals

RoHS, IEC

Hazardous Area Certification

NO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton NZM4 series, epitomised by its advanced construction, exemplifies excellence in electrical protection. Designed for uncompromising reliability, this four-pole moulded case circuit breaker is engineered to ensure safety and efficiency in modern electrical installations. Its innovative isolation phase feature enhances operational flexibility while reducing the risk of downtime. With a robust enclosure that meets stringent safety standards, this product guarantees resilience under varying conditions. The NZM3 offers impeccable thermal management alongside electromagnetic compatibility, making it an ideal choice for complex switching systems. Its compact dimensions house a powerhouse of performance, providing peace of mind for electricians and engineers alike.

Moulded case design enhances durability and lifespan

Four-pole configuration supports versatile applications

Advanced thermal management prevents overheating

Compliance with IEC and RoHS standards ensures eco-friendliness

Versatile installation videos guide user deployment

Robust electromagnetic compatibility supports sensitive environments

Heat dissipation data aids in reliable installations

Integrated phase isolation feature enhances operational flexibility

Related links