Eaton NZM Shaft for use with NZM3(-4), NZM4(-4), PN3(-4), N(S)3(-4), N(S)4(-4)
- RS Stock No.:
- 254-946
- Mfr. Part No.:
- 260193 NZM3/4-XV6
- Brand:
- Eaton
Subtotal (1 unit)*
£37.71
(exc. VAT)
£45.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.71 |
*price indicative
- RS Stock No.:
- 254-946
- Mfr. Part No.:
- 260193 NZM3/4-XV6
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Shaft | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| For Use With | NZM3(-4), NZM4(-4), PN3(-4), N(S)3(-4), N(S)4(-4) | |
| Standards/Approvals | IEC, RoHS, ULCSA | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Shaft | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
For Use With NZM3(-4), NZM4(-4), PN3(-4), N(S)3(-4), N(S)4(-4) | ||
Standards/Approvals IEC, RoHS, ULCSA | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton premium extension shaft designed to enhance the functionality of molded case circuit breakers. Created by Eaton, this accessory allows for an impressive maximum mounting depth of 600mm, making it an ideal choice for versatile installations. Perfectly engineered for compatibility with a range of circuit breaker models, the NZM3/4-XV6 offers both flexibility and reliability, ensuring optimal performance in diverse applications. Crafted with precision, its robust design and notable thermal stability meet high standards of compliance and safety.
Designed for maximum mounting depths to enhance installation flexibility
Compatible with multiple models for versatile applications
Robust construction ensures long-lasting performance
Optimised for easy adaptability in different environments
Meets rigorous compliance standards for safety and reliability
Offers options for custom length adjustments to suit specific needs
Constructed from high-quality materials for superior thermal stability
Simplifies circuit breaker installations with its unique extension features
Related links
- Eaton NZM Additional Handle for use with NZM3(-4) NZM4(-4) N(S)4(-4)
- Eaton for use with N(S)3(-4) NZM3(-4) PN3(-4)
- Eaton NZM Control Circuit Terminal for use with PN3 N(S)4(-4) NZM4(-4)
- Eaton NZM Accessory Lightning Symbol for use with N (N/O) 3 (-4) NZM3 (-4) PN3 (-4)
- Eaton NZM Extension Connector for use with NZM3-4 PN3-4
- Eaton NZM Assembly Kit for use with NZM3(-4) PN3(-4)
- Eaton NZM Assembly Kit for use with NZM3(-4) N(S)3(-4)
- Eaton NZM Door Coupling Handle for use with NZM3(-4) PN3(-4)


