Eaton NZM Accessory Lightning Symbol for use with N (N/O) 3 (-4), N (N/O) 4 (-4), NZM3 (-4), NZM4 (-4), PN3 (-4)
- RS Stock No.:
- 254-242
- Mfr. Part No.:
- 231363 BPF-NZM10
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£53.15
(exc. VAT)
£63.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.15 | £5.315 |
*price indicative
- RS Stock No.:
- 254-242
- Mfr. Part No.:
- 231363 BPF-NZM10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Accessory Lightning Symbol | |
| For Use With | N (N/O) 3 (-4), N (N/O) 4 (-4), NZM3 (-4), NZM4 (-4), PN3 (-4) | |
| Range | NZM | |
| Standards/Approvals | UL/CSA, RoHS conform, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Accessory Lightning Symbol | ||
For Use With N (N/O) 3 (-4), N (N/O) 4 (-4), NZM3 (-4), NZM4 (-4), PN3 (-4) | ||
Range NZM | ||
Standards/Approvals UL/CSA, RoHS conform, IEC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM accessory is designed for unparalleled reliability in protecting electrical systems. The NZM molded case circuit breaker is engineered for optimal performance and safety, seamlessly integrating into various applications as a main switch. Perfectly balancing functionality with convenience, this product ensures electrical circuits are safeguarded against overloads and faults. Enhanced with a lightning symbol and terminal marking, it simplifies installation while prioritising user safety. The compact design, featuring robust materials, stands ready to navigate the rigours of industrial environments, meeting stringent compliance standards with ease. This exceptional piece of equipment not only promises superior short-circuit ratings but also offers excellent thermal stability, making it an ideal choice for modern operational demands.
Engineered for seamless integration in multiple applications
Compact design enables easy installation and accessibility
Constructed with advanced materials for enhanced durability
Meets strict compliance standards for peace of mind
Optimises safety with terminal marking and clear labelling
Designed for excellent thermal stability in demanding environments
Delivers a reliable short-circuit protection mechanism
User-friendly interface improves operational efficiency
Related links
- Eaton NZM Accessory Spacers for use with N(S)4(-4)PN3(-4)N(S)3(-4)NZM3(-4)NZM4(-4)
- Eaton NZM Shaft for use with N(S)3(-4) NZM3(-4) PN3(-4)
- Eaton NZM Additional Handle for use with NZM3(-4) NZM4(-4) N(S)4(-4)
- Eaton NZM Shaft for use with NZM3(-4) PN3(-4) N(S)4(-4)
- Eaton NZM Control Circuit Terminal for use with PN3 N(S)4(-4) NZM4(-4)
- Eaton NZM Toggle Lever Locking Device for use with N(S)2(-4) NZM3(-4) NZM2(-4) PN3(-4)
- Eaton NZM Terminal Cover for use with N(S)3-4 NZM3-4, NZM3-4-XKV70(-2)
- Eaton NZM Assembly Kit for use with NZM3(-4) PN3(-4)


