Eaton NZM Phase Isolator for use with PN3(-4), NZM3(-4), N(S)3(-4)
- RS Stock No.:
- 240-518
- Mfr. Part No.:
- 100512 NZM3-XKP
- Brand:
- Eaton
Subtotal (1 unit)*
£19.58
(exc. VAT)
£23.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.58 |
*price indicative
- RS Stock No.:
- 240-518
- Mfr. Part No.:
- 100512 NZM3-XKP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Phase Isolator | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| For Use With | PN3(-4), NZM3(-4), N(S)3(-4) | |
| Standards/Approvals | UL/CSA, UL489, RoHS conform UL, IEC, CSA, CE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Phase Isolator | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
For Use With PN3(-4), NZM3(-4), N(S)3(-4) | ||
Standards/Approvals UL/CSA, UL489, RoHS conform UL, IEC, CSA, CE | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton advanced molded case circuit breaker, part of the Moeller series NZM, is designed to deliver exceptional performance in a three-pole configuration. Engineered for robust electrical isolation, it integrates seamlessly into various applications, providing unparalleled protection and reliability. With a sleek design that prioritises both functionality and aesthetics, this circuit breaker ensures optimal thermal management and adheres to stringent compliance standards, making it an essential component for modern switchgear. Users can trust it to safeguard their electrical systems while facilitating efficient operations, thanks to its meticulously crafted specifications and heat dissipation capabilities.
Offers reliable protection against electrical faults
Designed to enhance durability and longevity
Facilitates easy installation and maintenance
Meets international compliance standards for safety
Incorporates advanced electromagnetic compatibility features
Provides exceptional resistance to environmental factors
Optimised for effective thermal management during operation
Suitable for a wide range of industrial applications
Supports a variety of accessories for increased versatility
Related links
- Eaton NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton NZM Phase Isolator for use with PN2-4 N(S)2-4
- Eaton NZM Phase Isolator for use with N(S)1-4 NZM1-4
- Eaton NZM Control Circuit Terminal for use with PN3 N(S)4(-4) NZM4(-4)
- Eaton NZM Additional Handle for use with NZM3(-4) NZM4(-4) N(S)4(-4)
- Eaton NZM Rotary Handle for use with PN3(-4) N(S)3(-4)
- Eaton NZM Assembly Kit for use with PN3(-4) N(S)3(-4)
- Eaton NZM Door Coupling Handle for use with PN3(-4) N(S)3(-4)


