Eaton NZM Shaft for use with N(S)3(-4), N(S)4(-4), NZM3(-4), NZM4(-4), PN3(-4)
- RS Stock No.:
- 254-117
- Mfr. Part No.:
- 261234 NZM3/4-XV4
- Brand:
- Eaton
Subtotal (1 unit)*
£18.97
(exc. VAT)
£22.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.97 |
*price indicative
- RS Stock No.:
- 254-117
- Mfr. Part No.:
- 261234 NZM3/4-XV4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Shaft | |
| Range | NZM | |
| For Use With | N(S)3(-4), N(S)4(-4), NZM3(-4), NZM4(-4), PN3(-4) | |
| Standards/Approvals | ULCSA, RoHS, IEC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Shaft | ||
Range NZM | ||
For Use With N(S)3(-4), N(S)4(-4), NZM3(-4), NZM4(-4), PN3(-4) | ||
Standards/Approvals ULCSA, RoHS, IEC | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton extension shaft is designed for maximum flexibility in mounting applications, offering a robust solution for various circuit breaker setups. Engineered specifically for use with the Eaton Moeller series, this accessory enhances installation efficiency with its modular design. With a mounting depth of up to 400mm, it accommodates a wide range of configurations, ensuring that users can tailor their setups to their unique operational needs. The extension shaft simplifies the installation process while maintaining compliance with relevant standards, delivering a reliable and high-performing addition to any electrical system. Whether for industrial or commercial applications, this product stands out for its durability and ease of integration.
Designed for use with Eaton Moeller circuit breakers
Accommodates maximum mounting depth requirements
Flexible installation options to suit diverse applications
Constructed from high-quality materials for longevity
Meets rigorous international compliance standards
Modular functionality allows for tailored solutions
Related links
- Eaton NZM Accessory Lightning Symbol for use with N (N/O) 3 (-4) NZM3 (-4) PN3 (-4)
- Eaton NZM Additional Handle for use with NZM3(-4) NZM4(-4) N(S)4(-4)
- Eaton NZM Shaft for use with NZM3(-4) PN3(-4) N(S)4(-4)
- Eaton NZM Control Circuit Terminal for use with PN3 N(S)4(-4) NZM4(-4)
- Terminal for use with N(S)3(-4) PN3(-4)
- Eaton NZM Fixing Screw for use with N(S)3-4 PN3-4
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4
- Eaton for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)


