Eaton Eaton Moeller Series NZM Fixing Screws for use with N4-4, NZM4-4
- RS Stock No.:
- 244-306
- Mfr. Part No.:
- 127737 NZM4-4-XKS
- Brand:
- Eaton
Subtotal (1 unit)*
£40.73
(exc. VAT)
£48.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.73 |
*price indicative
- RS Stock No.:
- 244-306
- Mfr. Part No.:
- 127737 NZM4-4-XKS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fixing Screws | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N4-4, NZM4-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fixing Screws | ||
Range Eaton Moeller Series NZM | ||
For Use With N4-4, NZM4-4 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM connection is engineered for optimal performance in demanding electrical applications. Designed as a four-pole moulded case circuit breaker, it offers superior screw connection capabilities for robust and reliable connections. With a compact design that features a length of 70 mm and a width of 40 mm, this device is built to seamlessly integrate into various switchgear systems. The NZM4-4-XKS model not only meets rigorous compliance standards but also incorporates exceptional mechanical features that enhance its longevity. This circuit breaker is tailored to support copper cable lugs, while its significant amperage rating ensures that it can handle substantial electrical loads, making it a perfect choice for industrial and commercial use.
Compact design facilitates integration into various applications
Superior screw connection capabilities ensure reliable performance
Meets stringent compliance standards for safety and reliability
Engineered to support copper cable lugs for flexibility
High amperage rating accommodates substantial electrical demands
Mechanical features contribute to the product's longevity and durability
Superior screw connection capabilities ensure reliable performance
Meets stringent compliance standards for safety and reliability
Engineered to support copper cable lugs for flexibility
High amperage rating accommodates substantial electrical demands
Mechanical features contribute to the product's longevity and durability
Related links
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3-4 PN3-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)4, NZM4
- Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3 PN3
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2 PN2
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4


