Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4
- RS Stock No.:
- 254-568
- Mfr. Part No.:
- 266714 NZM4-4-XAVS
- Brand:
- Eaton
Subtotal (1 unit)*
£2,268.71
(exc. VAT)
£2,722.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,268.71 |
*price indicative
- RS Stock No.:
- 254-568
- Mfr. Part No.:
- 266714 NZM4-4-XAVS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plug In Unit | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N4-4, NZM4-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plug In Unit | ||
Range Eaton Moeller Series NZM | ||
For Use With N4-4, NZM4-4 | ||
Series NZM | ||
- COO (Country of Origin):
- CN
The Eaton innovative circuit breaker is designed to provide reliable protection for electrical installations. The NZM4 series, known for its robust construction and advanced features, ensures safety and efficiency in managing high electrical loads. With a four-pole configuration, it offers versatile installation options while maintaining excellent performance under varying conditions. The exceptional engineering integrates cutting-edge electromagnetic compatibility and corrosion resistance, making it suitable for challenging environments. The device combines durability with effective heat dissipation, backed by comprehensive compliance certifications. This circuit breaker is an ideal solution for panel builders looking for resilience and reliability, ensuring peace of mind in critical applications.
Four-pole configuration caters to diverse applications
Engineered with advanced electromagnetic compatibility for minimal interference
Designed to sustain performance in challenging environments
Robust construction ensures long-lasting durability
Excellent heat dissipation optimises operational efficiency
Comprehensive certifications guarantee compliance with international standards
Variable mounting options allow for flexible installations
User-friendly interface facilitates easy integration into existing setups
Engineered with advanced electromagnetic compatibility for minimal interference
Designed to sustain performance in challenging environments
Robust construction ensures long-lasting durability
Excellent heat dissipation optimises operational efficiency
Comprehensive certifications guarantee compliance with international standards
Variable mounting options allow for flexible installations
User-friendly interface facilitates easy integration into existing setups
Related links
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4, NZM4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3-4, NZM3-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3, NZM3
- Eaton Moeller Series NZM Connection Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)


