Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- RS Stock No.:
- 255-406
- Mfr. Part No.:
- 266233 NZM4-XUHIV48DC
- Brand:
- Eaton
Subtotal (1 unit)*
£273.81
(exc. VAT)
£328.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.81 |
*price indicative
- RS Stock No.:
- 255-406
- Mfr. Part No.:
- 266233 NZM4-XUHIV48DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N4(-4), NZM4(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N4(-4), NZM4(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Circuit breaker from the range features advanced under voltage release technology that ensures optimal performance even in critical conditions. It boasts a compact form factor without compromising safety or functionality. Designed for seamless integration, this circuit breaker is ideal for use in main switch applications, precisely engineered to prevent accidental contact with primary circuit contacts.
Provides reliable protection against under voltage scenarios for critical applications
Designed for compatibility with various emergency stop devices
Ensures efficient energy management through precise power consumption
Boasts a smooth operation with a minimal reaction time for immediate performance
Designed for compatibility with various emergency stop devices
Ensures efficient energy management through precise power consumption
Boasts a smooth operation with a minimal reaction time for immediate performance
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM DC Link Kit for use with N4-4-800(1000)(1100)-S1(-S15)-PV-NA, N4-4-S1(-S15)-DC
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N4-4, NZM4-4


