Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)

Subtotal (1 unit)*

£205.78

(exc. VAT)

£246.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.78

*price indicative

RS Stock No.:
255-962
Mfr. Part No.:
266189 NZM4-XU24AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

For Use With

N(S)4(-4), NZM4(-4)

Range

Eaton Moeller NZM

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Circuit breaker equipped with an under voltage release. Ideal for applications requiring precise control, the NZM4 delivers cutting-edge performance in a compact form factor. Its robust construction meets stringent compliance standards, ensuring safety and durability in various environments.

Offers excellent thermal dissipation data for effective temperature management
Suitable for use in emergency stop applications for maximum safety
Constructed to meet rigorous electromagnetic compatibility requirements
Streamlined screw connection simplifies electrical integration

Related links