Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4), N3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-788
- Mfr. Part No.:
- 259604 NZM2/3-XUHIV48DC
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 254-788
- Mfr. Part No.:
- 259604 NZM2/3-XUHIV48DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N2(-4), N3(-4), NZM2(-4), NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N2(-4), N3(-4), NZM2(-4), NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art Molded Case Circuit Breaker designed for optimal performance in demanding environments. This integrated device combines advanced undervoltage release capabilities with dual early-make auxiliary contacts, ensuring reliable operation and enhanced safety in electrical applications. Whether used for load shedding or as part of emergency-stop systems, this breaker guarantees quick action during critical events, further strengthening its status as a preferred choice in modern circuit protection. Built to meet various compliance standards, the NZM series is not only effective in preventing accidental contact but is also noted for its robust mechanical functions, catering to rigorous operational standards. With meticulous engineering, this product supports panel builders in achieving precise thermal management, enhancing overall system reliability and efficiency.
Dual early-make auxiliary contacts facilitate swift engagement in emergency scenarios
Designed for use with emergency-stop devices, increasing safety and responsiveness
Specifications comply with international standards, ensuring reliability across diverse applications
Supports both DC and AC power supply capabilities, making it versatile for various setups
Offers clear indications for operating parameters, simplifying installation and maintenance
Temperature rise calculations are supported with accurate heat dissipation data
Mechanical impact and corrosion resistance ensure long-lasting performance
Seamless integration with Eaton's range enhances overall system compatibility
Designed for use with emergency-stop devices, increasing safety and responsiveness
Specifications comply with international standards, ensuring reliability across diverse applications
Supports both DC and AC power supply capabilities, making it versatile for various setups
Offers clear indications for operating parameters, simplifying installation and maintenance
Temperature rise calculations are supported with accurate heat dissipation data
Mechanical impact and corrosion resistance ensure long-lasting performance
Seamless integration with Eaton's range enhances overall system compatibility
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Label for Use with N1 N3-4 N(S)4(-4) NZM1 NZM2 NZM2(-4) NZM4-4,
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Label for Use with N1 N3-4 N(S)4(-4) NZM1 NZM2 NZM2(-4) NZM4-4,
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)


