Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 253-545
- Mfr. Part No.:
- 259583 NZM2/3-XUHIV24AC
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 253-545
- Mfr. Part No.:
- 259583 NZM2/3-XUHIV24AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed specifically for The Eaton Moeller series NZM, serving as an innovative solution for electrical protection. With its integrated undervoltage release functionality, it enhances safety by preventing accidental contact with primary circuits when switched on. Crafted for versatility, this model is suitable for various applications, including emergency-stop devices and load shedding circuits. Its compact dimensions ensure easy installation, while the high-performance mechanics provide reliable operation. Compliant with international standards, this product not only meets but exceeds expectations for safety and efficiency, solidifying its position as a trusted component in modern electrical systems.
Integrated undervoltage release mechanism enhances operational safety
Compact size allows for space-efficient installation in multiple settings
Meets high-performance industry standards for compliance and reliability
Offers compatibility with various auxiliary contacts for added versatility
Designed to prevent accidental contact with primary circuits for increased safety
User-friendly installation instructions support quick and easy setup
Suitable for use with emergency-stop devices, boosting operational security
Advanced thermal stability verification ensures robust performance in demanding environments
Compact size allows for space-efficient installation in multiple settings
Meets high-performance industry standards for compliance and reliability
Offers compatibility with various auxiliary contacts for added versatility
Designed to prevent accidental contact with primary circuits for increased safety
User-friendly installation instructions support quick and easy setup
Suitable for use with emergency-stop devices, boosting operational security
Advanced thermal stability verification ensures robust performance in demanding environments
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


