Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 253-533
- Mfr. Part No.:
- 259507 NZM2/3-XU12DC
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 253-533
- Mfr. Part No.:
- 259507 NZM2/3-XU12DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM delivers a cutting-edge solution in electrical protection with its moulded case circuit breaker design. This innovative product features a robust undervoltage release mechanism powered by a reliable 12 V DC control supply, ensuring safety and operational efficiency. Designed for off-load switches, its compact dimensions and secure bolt connection facilitate easy installations in various applications. Simultaneously, the unit's compliance with stringent certification standards, including UL, CSA, and IEC, underscores its quality and dependability. The NZM series is adaptable to your needs, making it an ideal choice for modern electrical systems. Experience peace of mind and enhanced operational integrity with this exceptional offering from Eaton.
Undervoltage release for enhanced safety
Compact and efficient design for space-saving installations
Designed for off-load switches to optimise functionality
Robust screw connection for secure electrical connections
Suitable for various applications with versatile compatibility
Complies with international standards for reliability
Minimal command time enhances operational responsiveness
Powerful thermal dissipation data available for installation guidance
Compact and efficient design for space-saving installations
Designed for off-load switches to optimise functionality
Robust screw connection for secure electrical connections
Suitable for various applications with versatile compatibility
Complies with international standards for reliability
Minimal command time enhances operational responsiveness
Powerful thermal dissipation data available for installation guidance
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)


