Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 253-531
- Mfr. Part No.:
- 259501 NZM2/3-XU380-440AC
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 253-531
- Mfr. Part No.:
- 259501 NZM2/3-XU380-440AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker epitomises innovation and reliability. Specifically designed for use in electrical systems, it combines advanced functionality with robust design to ensure optimum safety and performance. Featuring undervoltage release capabilities and a voltage tolerance for seamless operation, this device is suitable for diverse applications. With its compact dimensions and lightweight build, it facilitates easy installation and integration into existing setups. As part of The Eaton Moeller NZM series, this circuit breaker guarantees high-grade electrical protection while meeting stringent compliance standards. Users can benefit from enhanced electromagnetic compatibility, making it ideal for various environmental conditions. This product is the choice for those seeking a reliable and efficient solution for their electrical distribution needs.
Offers compact design for easy installation
Equipped with advanced undervoltage release features
Complies with major international certifications for safety
Lightweight construction ensures convenient handling
Integrates seamlessly into a variety of electrical systems
Provides excellent protection against short-circuit occurrences
Designed for high-performance in diverse applications
Allows easy adjustments for voltage tolerance
Ensures compliance with installation instructions for safety
Ideal for use with emergency stop devices
Equipped with advanced undervoltage release features
Complies with major international certifications for safety
Lightweight construction ensures convenient handling
Integrates seamlessly into a variety of electrical systems
Provides excellent protection against short-circuit occurrences
Designed for high-performance in diverse applications
Allows easy adjustments for voltage tolerance
Ensures compliance with installation instructions for safety
Ideal for use with emergency stop devices
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


