Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 255-726
- Mfr. Part No.:
- 259587 NZM2/3-XUHIV60AC
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 255-726
- Mfr. Part No.:
- 259587 NZM2/3-XUHIV60AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from the renowned Eaton Moeller series. Designed for reliable operation, this product features an undervoltage release mechanism that ensures enhanced safety during unexpected voltage drops. Its robust construction and compact design make it ideal for diverse applications, providing optimal protection for electrical systems. With certifications for UL, CSA, and CE marking, this circuit breaker guarantees compliance with international standards. Utilizing cutting-edge technology, it not only safeguards your system but also contributes to energy efficiency, making it a crucial asset in modern electrical installations. Its dual early-make auxiliary contacts facilitate seamless integration into emergency-stop applications, allowing for swift actions in critical situations.
Compact design for space-saving installations
Offers enhanced safety with built-in undervoltage release
Compatible with emergency-stop devices for critical situations
Dual early-make auxiliary contacts ensure swift circuit operational integrity
Built to meet rigorous international compliance standards
Robust construction suitable for various electrical applications
Facilitates effective heat dissipation calculations for panel builders
Supports various connection types for versatility in setup
Offers enhanced safety with built-in undervoltage release
Compatible with emergency-stop devices for critical situations
Dual early-make auxiliary contacts ensure swift circuit operational integrity
Built to meet rigorous international compliance standards
Robust construction suitable for various electrical applications
Facilitates effective heat dissipation calculations for panel builders
Supports various connection types for versatility in setup
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


