Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)

Subtotal (1 unit)*

£179.42

(exc. VAT)

£215.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.42

*price indicative

RS Stock No.:
254-915
Mfr. Part No.:
259688 NZM2/3-XUVHIV20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

Range

Eaton Moeller NZM

For Use With

N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series release is a meticulously engineered molded case circuit breaker designed for optimal performance in diverse electrical applications. The Eaton innovative device integrates an undervoltage release mechanism with early make auxiliary contacts, ensuring reliability and efficiency in operations. The compact dimensions, coupled with its robust construction, are suited for stringent operational environments while maintaining excellent heat dissipation characteristics. Additional features such as compliance with international standards affirm its suitability for both industrial and commercial settings, offering peace of mind for your electrical infrastructure.

Designed with enhanced safety features to meet international compliance standards
Compact build facilitates easy installation in confined spaces
Undervoltage release ensures equipment protection against voltage drops
Early make auxiliary contacts provide quick operational responses
Robust construction withstands harsh environmental conditions
Optimised thermal performance for effective heat management
Versatile compatibility with various electrical systems
Efficient assembly aids in straightforward configuration and maintenance

Related links