Eaton Moeller NZM Undervoltage Release for use with N2(-4), N3(-4), NZM2(-4), NZM3(-4)

Subtotal (1 unit)*

£135.20

(exc. VAT)

£162.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.20

*price indicative

RS Stock No.:
253-534
Mfr. Part No.:
259513 NZM2/3-XU60DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

For Use With

N2(-4), N3(-4), NZM2(-4), NZM3(-4)

Range

Eaton Moeller NZM

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM is a high-performance molded case circuit breaker designed for reliable protection in electrical applications. With an integrated undervoltage release mechanism, this product ensures optimal safety by disconnecting power when the control voltage drops to a critical level. The robust construction and carefully engineered specifications underscore its suitability for various industrial and commercial environments. Designed to support emergency-stop functions, it offers advanced features such as non-delayed disconnection, ensuring swift response in critical situations. Moreover, compliance with international standards such as UL, CSA, and RoHS underlines its commitment to quality and safety, making it a trusted choice for professionals across the industry.

Integrated undervoltage release mechanism enhances safety
Non-delayed disconnection prevents unexpected electrical faults
Robust construction suitable for harsh environments
Compatible with emergency-stop devices for immediate action
Designed to facilitate easy installation and operation
Meets international compliance and safety standards
Optimized for energy efficiency to reduce operational costs
User-friendly design ensures straightforward troubleshooting
Supports various connection types for versatile installation options

Related links