Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4), N3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 255-715
- Mfr. Part No.:
- 259511 NZM2/3-XU48DC
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 255-715
- Mfr. Part No.:
- 259511 NZM2/3-XU48DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N2(-4), N3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N2(-4), N3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker designed for optimal performance and reliability in electrical systems. This device seamlessly integrates undervoltage release functionality, providing essential protection for electrical circuits, particularly in emergency-stop applications. With its robust build and precise engineering, it ensures safety and efficiency in a compact design. Spanning a breadth of applications, this circuit breaker not only meets but exceeds industry standards, thus offering peace of mind for panel builders and operators alike. The incorporation of features like electrical connection via screw and bolt connections guarantees versatility and ease of installation, making it the ideal choice for various settings, from industrial to commercial environments. Furthermore, its certifications from IEC and UL highlight its compliance with the highest safety regulations, underscoring its quality and dependability.
Seamless integration with emergency-stop devices for enhanced safety
Robust design that withstands environmental challenges
UL and IEC certifications ensure compliance with international standards
Compact size allows for efficient use of panel space
Easy installation with versatile electrical connection options
Provides critical protection with its undervoltage release mechanism
Reliable performance to support complex electrical systems
Robust design that withstands environmental challenges
UL and IEC certifications ensure compliance with international standards
Compact size allows for efficient use of panel space
Easy installation with versatile electrical connection options
Provides critical protection with its undervoltage release mechanism
Reliable performance to support complex electrical systems
Related links
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Label for Use with N1 N3-4 N(S)4(-4) NZM1 NZM2 NZM2(-4) NZM4-4,
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Label for Use with N1 N3-4 N(S)4(-4) NZM1 NZM2 NZM2(-4) NZM4-4,
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)


