Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4), N3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-911
- Mfr. Part No.:
- 259606 NZM2/3-XUHIV60DC
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 254-911
- Mfr. Part No.:
- 259606 NZM2/3-XUHIV60DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N2(-4), N3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N2(-4), N3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker by Eaton represents a robust solution for electrical protection in critical applications. This advanced device is engineered to deliver reliable undervoltage release functionality at 60 V DC, ensuring enhanced safety and operational efficiency. With a compact design measuring just 90 mm in height and 30 mm in width, it integrates seamlessly into diverse panel configurations. The NZM series is particularly favoured in industrial environments due to its compliance with stringent standards, including UL/CSA and RoHS, providing users with peace of mind. Featuring two early-make auxiliary contacts, it facilitates precise control in emergency-stop scenarios, preventing accidental contact in high-risk situations. This state-of-the-art circuit breaker is a pivotal component for any modern electrical installation that prioritises safety and compliance.
Compact dimensions facilitate easy installation in various panel configurations
Compliant with international safety standards, ensuring dependable performance
Integrates two early-make auxiliary contacts for enhanced operational control
Designed for compatibility with emergency-stop devices for added safety
Robust construction to withstand environmental stresses and extend product life
Offers precise control with minimum command times ranging from 10 ms to 15 ms
Equipped with effective corrosion resistance that meets rigorous product standards
Tailored for applications requiring quick reaction times, achieving 19 ms
Utilises screw connection type for easy wiring and enhanced reliability
Low power consumption ratings optimally balance performance and efficiency
Compliant with international safety standards, ensuring dependable performance
Integrates two early-make auxiliary contacts for enhanced operational control
Designed for compatibility with emergency-stop devices for added safety
Robust construction to withstand environmental stresses and extend product life
Offers precise control with minimum command times ranging from 10 ms to 15 ms
Equipped with effective corrosion resistance that meets rigorous product standards
Tailored for applications requiring quick reaction times, achieving 19 ms
Utilises screw connection type for easy wiring and enhanced reliability
Low power consumption ratings optimally balance performance and efficiency
Related links
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Label for Use with N1 N3-4 N(S)4(-4) NZM1 NZM2 NZM2(-4) NZM4-4,
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Label for Use with N1 N3-4 N(S)4(-4) NZM1 NZM2 NZM2(-4) NZM4-4,
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)


