Eaton Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)

Subtotal (1 unit)*

£184.52

(exc. VAT)

£221.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.52

*price indicative

RS Stock No.:
258-693
Mfr. Part No.:
285291 NZM2/3-XUHIV20LK24AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

For Use With

N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)

Series

Eaton Moeller Series

COO (Country of Origin):
RO
The Eaton Undervoltage Release provides robust protection for your electrical systems with its reliable 24VAC operation. Designed for versatility, the product integrates seamlessly into existing setups, facilitating easy installation and maintenance. Its unique construction not only allows for flexible application in interlock and load shedding circuits, but also safeguards users by preventing accidental contact with active circuit components. With a strong focus on compliance and safety, this release showcases various certifications including CE marking and RoHS conformity, underscoring its suitability for a wide range of industrial applications.

Compact design aids in space saving setups while maintaining performance
Advanced compliance with IEC/EN 61439 enhances safety and reliability
Versatile use across various applications including emergency stop devices

Related links