Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 253-523
- Mfr. Part No.:
- 259444 NZM1-XU380-440AC
- Brand:
- Eaton
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 253-523
- Mfr. Part No.:
- 259444 NZM1-XU380-440AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker combines advanced safety with unparalleled reliability. Designed for use in commercial and industrial applications, this product ensures robust protection against overloading and short circuits. With its undervoltage release capability, it operates effectively under varying electrical conditions, providing peace of mind for electrical installations. The compact design of this model allows for optimal use of space without compromising performance. Enhanced features like a quick reaction time and a voltage tolerance make it a versatile choice for demanding environments, assuring compliance with IEC and UL standards.
Offers enhanced protection against electrical faults
Compact design ensures easy integration into panels
Provides under-voltage protection for increased safety
Reaction time optimised for rapid response to electrical conditions
Screw connection type ensures secure and reliable installation
Suitable for use with emergency-stop devices
Ensures compliance with international safety standards
Compact design ensures easy integration into panels
Provides under-voltage protection for increased safety
Reaction time optimised for rapid response to electrical conditions
Screw connection type ensures secure and reliable installation
Suitable for use with emergency-stop devices
Ensures compliance with international safety standards
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)


