Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- RS Stock No.:
- 248-480
- Mfr. Part No.:
- 104612 NZM1-4-XFI30U
- Brand:
- Eaton
Subtotal (1 unit)*
£732.14
(exc. VAT)
£878.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £732.14 |
*price indicative
- RS Stock No.:
- 248-480
- Mfr. Part No.:
- 104612 NZM1-4-XFI30U
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| For Use With | N1-4, NZM1-4 | |
| Range | Eaton Moeller NZM | |
| Series | NZM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
For Use With N1-4, NZM1-4 | ||
Range Eaton Moeller NZM | ||
Series NZM1 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton exceptional circuit breaker is designed specifically for three-phase systems, offering robust protection and reliability for your electrical installations. Featuring an earth-fault release capability of 30mA, this four-pole molded case circuit breaker ensures superior safety and compliance with international standards. The product is tailored for applications that demand a dependable response to fault conditions, safeguarding both equipment and personnel. Its compact design allows for easy integration into existing setups, while the modern technology used enhances operational efficiency. Suitable for installations requiring a rated control supply voltage of up to 415V, this circuit breaker is engineered to meet rigorous industry requirements, making it a vital component in any electrical distribution system.
Compact and durable design optimises space utilisation
Earth-fault release sensitivity ensures prompt detection of fault conditions
Suitable for diverse three-phase applications across various sectors
Offers reliable performance under temperature extremes from -5°C to 40°C
Shock resistance up to 20 g provides assurance during mechanical impacts
Complies with IEC/EN standards, ensuring regulatory adherence
Vertical and flexible mounting options enhance installation versatility
Earth-fault release sensitivity ensures prompt detection of fault conditions
Suitable for diverse three-phase applications across various sectors
Offers reliable performance under temperature extremes from -5°C to 40°C
Shock resistance up to 20 g provides assurance during mechanical impacts
Complies with IEC/EN standards, ensuring regulatory adherence
Vertical and flexible mounting options enhance installation versatility
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)


