Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- RS Stock No.:
- 248-478
- Mfr. Part No.:
- 104606 NZM1-4-XFI30R
- Brand:
- Eaton
Subtotal (1 unit)*
£717.69
(exc. VAT)
£861.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £717.69 |
*price indicative
- RS Stock No.:
- 248-478
- Mfr. Part No.:
- 104606 NZM1-4-XFI30R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| For Use With | N1-4, NZM1-4 | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
For Use With N1-4, NZM1-4 | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
- COO (Country of Origin):
- CZ
The Eaton NZM series offers a cutting-edge solution designed for optimal performance in electrical circuit protection. Combining advanced technology with reliable engineering, this model is specifically tailored to meet the needs of modern industrial applications. The compact four-pole configuration allows for flexible installation options, while the earth-fault release mechanism provides enhanced safety against fault currents, ensuring maximum operational dependability. Ideal for use in three-phase systems, this product also boasts a robust design that adheres to primary safety standards. The Lifespan of the mechanical components offers reliability over time, making it a wise investment for any electrical infrastructure. Whether you are upgrading existing circuits or designing new installations, this model confidently meets and exceeds operational expectations, providing peace of mind through its proven performance.
Earth-fault release to IEC/EN standards ensures safe operation
Designed for three-phase systems, enhancing versatility
Mechanical lifespan is rated for up to 20,000 operations
Mountable in various positions for flexible installation
Sensitivity to pulse-current ensures rapid fault detection
Robust construction meets product standard requirements
Designed for three-phase systems, enhancing versatility
Mechanical lifespan is rated for up to 20,000 operations
Mountable in various positions for flexible installation
Sensitivity to pulse-current ensures rapid fault detection
Robust construction meets product standard requirements
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)


