Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4), NZM1(-4), PN1(-4)
- RS Stock No.:
- 255-549
- Mfr. Part No.:
- 260150 NZM1-XSTS
- Brand:
- Eaton
Subtotal (1 unit)*
£12.84
(exc. VAT)
£15.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.84 |
*price indicative
- RS Stock No.:
- 255-549
- Mfr. Part No.:
- 260150 NZM1-XSTS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1(-4), NZM1(-4), PN1(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4), PN1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton highly efficient and reliable circuit breaker is part of The Eaton Moeller series NZM and is designed to ensure the utmost safety and performance in electrical installations. With its robust screw connection and compliance with various international standards, this product stands as a testament to Eaton's commitment to excellence. Integrating advanced technology, it provides superior electromagnetic compatibility and thermal resistance, catering to the demanding needs of modern electrical systems. The product not only meets rigorous specifications but also offers ease of installation and adaptability for diverse applications, making it an ideal choice for panel builders and engineers alike. Furthermore, its compact dimensions and lightweight design contribute to an effective space-saving solution without compromising on efficacy, ensuring seamless integration into any switchgear setup.
Offers exceptional resistance to corrosion and ultra-violet radiation
Designed to handle specific temperature rise calculations effectively
Provides detailed heat dissipation data for enhanced thermal management
Includes comprehensive installation instructions for user convenience
Complies with stringent international certifications for reliable operation
Supports flexible connectivity options with various stranded cable sizes
Demonstrates mechanical impact resistance, ensuring longevity
Facilitates easy compliance with safety regulations related to electric shock
Accommodates precise connections for external conductors as required
Designed to handle specific temperature rise calculations effectively
Provides detailed heat dissipation data for enhanced thermal management
Includes comprehensive installation instructions for user convenience
Complies with stringent international certifications for reliable operation
Supports flexible connectivity options with various stranded cable sizes
Demonstrates mechanical impact resistance, ensuring longevity
Facilitates easy compliance with safety regulations related to electric shock
Accommodates precise connections for external conductors as required
Related links
- Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)


