Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- RS Stock No.:
- 240-648
- Mfr. Part No.:
- 104608 NZM1-4-XFIR
- Brand:
- Eaton
Subtotal (1 unit)*
£1,201.53
(exc. VAT)
£1,441.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,201.53 |
*price indicative
- RS Stock No.:
- 240-648
- Mfr. Part No.:
- 104608 NZM1-4-XFIR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| For Use With | Four Pole NZM1-4, N1-4 | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
For Use With Four Pole NZM1-4, N1-4 | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton NZM range offers a sophisticated solution in circuit breaking technology, specifically designed to enhance the safety and reliability of electrical installations. This four-pole molded case circuit breaker not only ensures optimal performance but also integrates advanced earth-fault release capabilities within a compact design. By accommodating a variety of current ratings and supporting three-phase systems, this product is ideal for versatile applications. Its innovative design allows for straightforward installation and operation, making it a preferred choice among professionals aiming for reliability and compliance with international standards.
Designed for use in demanding industrial environments
Compatible with both 50 Hz and 60 Hz frequency ratings
Provides robust protection against earth faults with adjustable delay functions
Incorporates pulse-current sensitivity as per the core-balance principle
Offers a vertical installation option, enhancing versatility in mounting
Features a high mechanical lifespan, ensuring long-term usability
Built with IP20 protection to maintain safety standards in operating conditions
Extensively complies with IEC/EN 60947-2 standards for enhanced safety
Compatible with both 50 Hz and 60 Hz frequency ratings
Provides robust protection against earth faults with adjustable delay functions
Incorporates pulse-current sensitivity as per the core-balance principle
Offers a vertical installation option, enhancing versatility in mounting
Features a high mechanical lifespan, ensuring long-term usability
Built with IP20 protection to maintain safety standards in operating conditions
Extensively complies with IEC/EN 60947-2 standards for enhanced safety
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, NZM1
- Eaton Terminal Cover for use with N1(-4) PN1(-4)


